Part Details for 1N5811 by Semtech Corporation
Results Overview of 1N5811 by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5811 Information
1N5811 by Semtech Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5811S-ND
|
DigiKey | DIODE STANDARD 150V 6A AXIAL Lead time: 25 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N5811
|
Avnet Americas | Diode Switching150V 6A 2-Pin Case G-112 - Bulk (Alt: 1N5811) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2318 |
|
RFQ |
Part Details for 1N5811
1N5811 CAD Models
1N5811 Part Data Attributes
|
1N5811
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5811
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 1.7A, 150V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED, G112, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.7 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5811
This table gives cross-reference parts and alternative options found for 1N5811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5811CB | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | 1N5811 vs JAN1N5811CB |
1N5811 | Advanced Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | 1N5811 vs 1N5811 |
JANTX1N5811 | Microchip Technology Inc | $7.4717 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon | 1N5811 vs JANTX1N5811 |
JANTX1N5811 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | 1N5811 vs JANTX1N5811 |
JANS1N5811 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | 1N5811 vs JANS1N5811 |
1N5811 | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5811 vs 1N5811 |
1N5811 Frequently Asked Questions (FAQ)
-
The 1N5811 can operate safely between -65°C to 150°C, but the recommended operating temperature range is -40°C to 125°C.
-
Use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder to the anode and cathode pins. Avoid overheating the device.
-
The 1N5811 has a maximum reverse voltage rating of 20V, but it's recommended to keep the reverse voltage below 15V for reliable operation.
-
Yes, the 1N5811 is suitable for use in switching power supplies due to its low forward voltage drop and high switching speed.
-
Use a transient voltage suppressor (TVS) or a zener diode in parallel with the 1N5811 to protect it from voltage spikes and EOS.