Part Details for 1N5807 by TT Electronics OPTEK Technology
Overview of 1N5807 by TT Electronics OPTEK Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5807
1N5807 CAD Models
1N5807 Part Data Attributes
|
1N5807
TT Electronics OPTEK Technology
Buy Now
Datasheet
|
Compare Parts:
1N5807
TT Electronics OPTEK Technology
Rectifier Diode, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OPTEK TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 4 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5807
This table gives cross-reference parts and alternative options found for 1N5807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5807 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, | General Instrument Corp | 1N5807 vs JAN1N5807 |
1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Semitronics Corp | 1N5807 vs 1N5807 |
JANS1N5807 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon | Microchip Technology Inc | 1N5807 vs JANS1N5807 |
JANTX1N5807 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | 1N5807 vs JANTX1N5807 |
JANS1N5807 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Semtech Corporation | 1N5807 vs JANS1N5807 |
JANTXV1N5807 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Semtech Corporation | 1N5807 vs JANTXV1N5807 |
JAN1N5807 | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, G112, 2 PIN | Semtech Corporation | 1N5807 vs JAN1N5807 |
JAN1N5807 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5807 vs JAN1N5807 |
JANTX1N5807 | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | Micross Components | 1N5807 vs JANTX1N5807 |
JANTX1N5807 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | 1N5807 vs JANTX1N5807 |