Part Details for 1N5807 by Microchip Technology Inc
Results Overview of 1N5807 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5807 Information
1N5807 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1734
|
Newark | 60V 3A Ufr, frr Tht B-Body Rohs Compliant: Yes |Microchip 1N5807 RoHS: Compliant Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $6.2800 | Buy Now |
DISTI #
1N5807-ND
|
DigiKey | DIODE STANDARD 50V 3A B AXIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
198 In Stock |
|
$6.2800 / $6.7600 | Buy Now |
DISTI #
1N5807
|
Avnet Americas | Diode Switching 50V 6A 2-Pin Case E - Bulk (Alt: 1N5807) RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8538 / $6.0466 | Buy Now |
DISTI #
494-1N5807
|
Mouser Electronics | Rectifiers 60V 3A UFR,FRR THT RoHS: Not Compliant | 160 |
|
$6.2800 / $6.7600 | Buy Now |
DISTI #
1N5807
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 Lead time: 24 Weeks, 0 Days |
182 Alternates Available |
|
$5.7000 / $6.7600 | Buy Now |
|
Onlinecomponents.com | Diode Switching 50V 6A 2-Pin Case E Bag RoHS: Compliant | 182 Factory Stock |
|
$5.8700 / $7.2100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 51 Package Multiple: 1 | 0 |
|
$5.8900 / $7.1000 | Buy Now |
DISTI #
1N5807
|
Avnet Silica | (Alt: 1N5807) RoHS: Compliant Min Qty: 132 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1N5807
|
EBV Elektronik | (Alt: 1N5807) RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Diode Switching 50V 6A 2-Pin Case E Bag RoHS: Compliant | 182 Factory Stock |
|
$5.8700 / $7.2100 | Buy Now |
Part Details for 1N5807
1N5807 CAD Models
1N5807 Part Data Attributes
|
1N5807
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5807
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5807
This table gives cross-reference parts and alternative options found for 1N5807. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5807, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5807 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.7A, 50V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN | 1N5807 vs JANTX1N5807 |
JANS1N5807 | Microchip Technology Inc | $25.5752 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon | 1N5807 vs JANS1N5807 |