Part Details for 1N5806E3/TR by Microchip Technology Inc
Overview of 1N5806E3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5806E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1729
|
Newark | 160V 1A Lead-Free Ufr, frr Tht Tr A-Body Rohs Compliant: Yes |Microchip 1N5806E3/TR Min Qty: 154 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $5.3400 | Buy Now |
DISTI #
1N5806E3/TR-ND
|
DigiKey | DIODE GEN PURP 150V 2.5A A AXIAL Min Qty: 154 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3401 | Buy Now |
DISTI #
1N5806E3/TR
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 150V 2.5A 2-Pin Case A T/R - Tape and Reel (Alt: 1N5806E3/TR) RoHS: Compliant Min Qty: 154 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.1400 / $5.7500 | Buy Now |
DISTI #
494-1N5806E3/TR
|
Mouser Electronics | Rectifiers 150V 1A Lead-Free UFR,FRR THT TR RoHS: Compliant | 0 |
|
$5.3400 / $5.7500 | Order Now |
DISTI #
1N5806E3/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$4.8500 / $5.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 154 Package Multiple: 1 | 0 |
|
$5.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9000 / $5.4000 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 60 Package Multiple: 1 | 0 |
|
$5.0100 / $6.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9000 / $5.4000 | Buy Now |