Part Details for 1N5806 by New Jersey Semiconductor Products Inc
Overview of 1N5806 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 150 Volt, Axial-4 | 46020 |
|
$2.9400 / $8.4000 | Buy Now |
Part Details for 1N5806
1N5806 CAD Models
1N5806 Part Data Attributes:
|
1N5806
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N5806
New Jersey Semiconductor Products Inc
DOIDE ULTRA FAST RECOVERY RECTIFIER 3A 2DIE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Number of Phases | 1 | |
Output Current-Max | 3 A |
Alternate Parts for 1N5806
This table gives cross-reference parts and alternative options found for 1N5806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | Bkc Semiconductors Inc | 1N5806 vs JAN1N5806 |
JANS1N5806 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | Semtech Corporation | 1N5806 vs JANS1N5806 |
1N5806 | Rectifier Diode, | MACOM | 1N5806 vs 1N5806 |
JANTXV1N5806 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | VPT Components | 1N5806 vs JANTXV1N5806 |
JANS1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | Bkc Semiconductors Inc | 1N5806 vs JANS1N5806 |
JANTX1N5806 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 150V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | Semtech Corporation | 1N5806 vs JANTX1N5806 |
1N5806 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon | Microchip Technology Inc | 1N5806 vs 1N5806 |
1N5806 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon | TT Electronics OPTEK Technology | 1N5806 vs 1N5806 |
JANTX1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | General Instrument Corp | 1N5806 vs JANTX1N5806 |
JANHCE1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon | Microchip Technology Inc | 1N5806 vs JANHCE1N5806 |