1N5804CSM4G4
Description: Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, MO-041BA, CERAMIC, LCC3-4

Overview of 1N5804CSM4G4 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 1N5804CSM4G4 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5804CSM4G4 by TT Electronics Resistors

1N5804CSM4G4
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
R-CBCC-N4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
MO-041BA
JESD-30 Code
R-CBCC-N4
JESD-609 Code
e4
Non-rep Pk Forward Current-Max
35 A
Number of Elements
1
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
175 °C
Output Current-Max
2.5 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.025 µs
Surface Mount
YES
Terminal Finish
GOLD
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Want to compare parts?
  1. 1N5804CSM4G4
    TT Electronics Resistors
    Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, MO-041BA, CERAMIC, LCC3-4
    VS

Alternate Parts for 1N5804CSM4G4

This table gives cross-reference parts and alternative options found for 1N5804CSM4G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5804CSM4G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5804CSM4G4 2.5A, 100V, SILICON, RECTIFIER DIODE, MO-041BA, CERAMIC, LCC3-4 TT Electronics Power and Hybrid / Semelab Limited 1N5804CSM4G4 vs 1N5804CSM4G4
Part Number Description Manufacturer Compare
1N5804CSM4 Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, MO-041BA, CERAMIC, LCC3-4 TT Electronics Resistors 1N5804CSM4G4 vs 1N5804CSM4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5804CSM4G4 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5804CSM4G4 by TT Electronics Resistors

  • Please alert me when 1N5804CSM4G4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N5804CSM4G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5804CSM4G4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N5804CSM4G4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5804CSM4G4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5804CSM4G4 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: