Part Details for 1N5804CSM4 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 1N5804CSM4 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5804CSM4
1N5804CSM4 CAD Models
1N5804CSM4 Part Data Attributes
|
1N5804CSM4
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
1N5804CSM4
TT Electronics Power and Hybrid / Semelab Limited
2.5A, 100V, SILICON, RECTIFIER DIODE, MO-041BA, CERAMIC, LCC3-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | DLCC | |
Package Description | R-CBCC-N4 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | MO-041BA | |
JESD-30 Code | R-CBCC-N4 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5804CSM4
This table gives cross-reference parts and alternative options found for 1N5804CSM4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5804CSM4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5804CSM4 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, MO-041BA, CERAMIC, LCC3-4 | TT Electronics Resistors | 1N5804CSM4 vs 1N5804CSM4 |
1N5804CSM4G4 | 2.5A, 100V, SILICON, RECTIFIER DIODE, MO-041BA, CERAMIC, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | 1N5804CSM4 vs 1N5804CSM4G4 |