Part Details for 1N5804 by Unitrode Corporation
Overview of 1N5804 by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE,100V V(RRM),AXIAL-4 | 284 |
|
$1.6640 / $3.8400 | Buy Now |
|
Quest Components | RECTIFIER DIODE,100V V(RRM),AXIAL-4 | 4 |
|
$8.5901 / $11.7138 | Buy Now |
Part Details for 1N5804
1N5804 CAD Models
1N5804 Part Data Attributes
|
1N5804
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5804
Unitrode Corporation
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5804
This table gives cross-reference parts and alternative options found for 1N5804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5804 | Semtech Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 100V V(RRM), Silicon, G111, 2 PIN | 1N5804 vs JAN1N5804 |
1N5804 | Unitrode Corp (RETIRED) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, | 1N5804 vs 1N5804 |
1N5804V | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | 1N5804 vs 1N5804V |
1N5804 | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, | 1N5804 vs 1N5804 |
JANTX1N5804 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5804 vs JANTX1N5804 |
1N5804E3 | Microchip Technology Inc | $6.8988 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon | 1N5804 vs 1N5804E3 |
JANS1N5804 | Microchip Technology Inc | $33.2212 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon | 1N5804 vs JANS1N5804 |
JANTXV1N5804 | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 100V V(RRM), Silicon, | 1N5804 vs JANTXV1N5804 |
JANTXV1N5804 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | 1N5804 vs JANTXV1N5804 |