Part Details for 1N5802US/TR by Microchip Technology Inc
Overview of 1N5802US/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5802US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1714
|
Newark | 50V 1A Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5802US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2500 / $8.5800 | Buy Now |
DISTI #
150-1N5802US/TR-ND
|
DigiKey | DIODE GEN PURP 50V 1A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5800 | Buy Now |
DISTI #
1N5802US/TR
|
Avnet Americas | Diode Ultra Fast Recovery 50V 1A 2-Pin Case A T/R - Tape and Reel (Alt: 1N5802US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$8.2500 / $9.2400 | Buy Now |
DISTI #
494-1N5802US/TR
|
Mouser Electronics | Rectifiers 50V 1A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$8.5800 / $9.2400 | Order Now |
DISTI #
V36:1790_21831197
|
Arrow Electronics | Diode Switching 50V 2.5A 2-Pin A-MELF T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2207 | Americas - 250 |
|
$7.7060 | Buy Now |
DISTI #
1N5802US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$7.7900 / $9.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7900 / $8.4600 | Buy Now |
DISTI #
63406296
|
Verical | Diode Switching 50V 2.5A 2-Pin A-MELF T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 250 |
|
$7.7060 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 37 Package Multiple: 1 | 0 |
|
$8.0500 / $9.7100 | Buy Now |
DISTI #
1N5802US/TR
|
Avnet Silica | (Alt: 1N5802US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N5802US/TR
1N5802US/TR CAD Models
1N5802US/TR Part Data Attributes
|
1N5802US/TR
Microchip Technology Inc
Buy Now
|
Compare Parts:
1N5802US/TR
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |