Part Details for 1N5767 by Signal Technology Corp California Operations
Overview of 1N5767 by Signal Technology Corp California Operations
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5767
1N5767 CAD Models
1N5767 Part Data Attributes:
|
1N5767
Signal Technology Corp California Operations
Buy Now
Datasheet
|
Compare Parts:
1N5767
Signal Technology Corp California Operations
Pin Diode, 100V V(BR),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Diode Capacitance-Nom | 0.4 pF | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 1 µs | |
Operating Temperature-Max | 175 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |