Part Details for 1N5719 by Hewlett Packard Co
Overview of 1N5719 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for 1N5719
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Pin Diode, Single, 150v V(br), Axial-4 | 1 |
|
$30.0000 | Buy Now |
Part Details for 1N5719
1N5719 CAD Models
1N5719 Part Data Attributes:
|
1N5719
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
1N5719
Hewlett Packard Co
Pin Diode, 150V V(BR), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 150 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Capacitance-Nom | 0.25 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.25 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 0.1 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5719
This table gives cross-reference parts and alternative options found for 1N5719. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5719, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5719 | Pin Diode, 150V V(BR), Silicon | Hewlett Packard Co | 1N5719 vs JAN1N5719 |
JANTX1N5719 | 150V, SILICON, PIN DIODE | TE Connectivity | 1N5719 vs JANTX1N5719 |
JANTX1N5719 | Pin Diode, 150V V(BR), Silicon | Hewlett Packard Co | 1N5719 vs JANTX1N5719 |
1N5719 | Pin Diode, 150V V(BR), Silicon, A15, 2 PIN | Cobham Semiconductor Solutions | 1N5719 vs 1N5719 |
1N5719 | 100V, SILICON, PIN DIODE, HERMETIC SEALED, GLASS, CASE 54, 2 PIN | TE Connectivity | 1N5719 vs 1N5719 |