Part Details for 1N5712UBD/TR by Microchip Technology Inc
Overview of 1N5712UBD/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5712UBD/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK0280
|
Newark | Small-Signal Schottky Rohs Compliant: Yes |Microchip 1N5712UBD/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9600 / $28.0400 | Buy Now |
DISTI #
150-1N5712UBD/TRCT-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 16V 75MA UB Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
100 In Stock |
|
$28.0401 / $30.2000 | Buy Now |
DISTI #
579-1N5712UBD/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Compliant | 0 |
|
$28.0400 | Order Now |
DISTI #
1N5712UBD/TR
|
Microchip Technology Inc | Small-Signal Schottky _ UB, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$25.4500 / $30.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$28.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.7800 / $56.0800 | Buy Now |
|
NAC | Small-Signal Schottky, RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$26.3000 / $30.8100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$26.7800 / $56.0800 | Buy Now |