Part Details for 1N5712-1/TR by Microchip Technology Inc
Overview of 1N5712-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Price & Stock for 1N5712-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9911
|
Newark | Small-Signal Schottky Do-35 Rohs Compliant: Yes |Microchip 1N5712-1/TR Min Qty: 196 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0100 / $4.1800 | Buy Now |
DISTI #
150-1N5712-1/TR-ND
|
DigiKey | DIODE SCHOTTKY 20V 75MA DO35 Min Qty: 196 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1800 | Buy Now |
DISTI #
1N5712-1/TR
|
Avnet Americas | Diode Schottky 20V 0.075A 2-Pin DO-35 - Tape and Reel (Alt: 1N5712-1/TR) RoHS: Not Compliant Min Qty: 196 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.0100 / $4.4900 | Buy Now |
DISTI #
494-1N5712-1/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Not Compliant | 0 |
|
$4.1800 | Order Now |
DISTI #
1N5712-1/TR
|
Microchip Technology Inc | Small-Signal Schottky _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$4.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8200 / $4.2200 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 77 Package Multiple: 1 | 0 |
|
$3.9100 / $4.7200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8200 / $4.2200 | Buy Now |
Part Details for 1N5712-1/TR
1N5712-1/TR CAD Models
1N5712-1/TR Part Data Attributes
|
1N5712-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5712-1/TR
Microchip Technology Inc
Rectifier Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 20 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reverse Current-Max | 0.15 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |