1N5711WS
Description: Rectifier Diode, Schottky, 1 Element, 70V V(RRM)

Overview of 1N5711WS by Jiangsu Changjiang Electronics Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for 1N5711WS by Jiangsu Changjiang Electronics Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5711WS by Jiangsu Changjiang Electronics Technology Co Ltd

1N5711WS
Jiangsu Changjiang Electronics Technology Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.41 V
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Rep Pk Reverse Voltage-Max
70 V
Reverse Recovery Time-Max
0.001 µs
Surface Mount
YES
Technology
SCHOTTKY
Want to compare parts?
  1. 1N5711WS
    Jiangsu Changjiang Electronics Technology Co Ltd
    Rectifier Diode, Schottky, 1 Element, 70V V(RRM)
    VS

Related Parts for 1N5711WS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5711WS by Jiangsu Changjiang Electronics Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5711WS by Jiangsu Changjiang Electronics Technology Co Ltd

Select Manufacturer
Which Manufacturer of 1N5711WS would you like to use for your alert(s)?
  • Please alert me when 1N5711WS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5711WS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5711WS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5711WS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5711WS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5711WS by Jiangsu Changjiang Electronics Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: