Part Details for 1N5711WS by Diodes Incorporated
Overview of 1N5711WS by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N5711WS
1N5711WS CAD Models
1N5711WS Part Data Attributes:
|
1N5711WS
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N5711WS
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.015 A | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 1N5711WS
This table gives cross-reference parts and alternative options found for 1N5711WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5711WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5711WS | Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5711WS vs 1N5711WS |
1N5711W | Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, | Galaxy Microelectronics | 1N5711WS vs 1N5711W |
1N5711W-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N5711WS vs 1N5711W-T1-LF |