Part Details for 1N5711W by Diodes Incorporated
Overview of 1N5711W by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5711W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SILICON, SIGNAL DIODE | 2383 |
|
$0.0900 / $0.3000 | Buy Now |
Part Details for 1N5711W
1N5711W CAD Models
1N5711W Part Data Attributes:
|
1N5711W
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N5711W
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N5711W
This table gives cross-reference parts and alternative options found for 1N5711W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5711W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5711W-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N5711W vs 1N5711W-T1-LF |
1N5711WS | Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N5711W vs 1N5711WS |
1N5711W | Rectifier Diode, Schottky, 1 Element, 0.015A, 70V V(RRM), Silicon, | Galaxy Microelectronics | 1N5711W vs 1N5711W |
1N5711W | Rectifier Diode, Schottky, 1 Element, 70V V(RRM) | Taiwan Semiconductor | 1N5711W vs 1N5711W |