Part Details for 1N5711UR-1E3/TR by Microchip Technology Inc
Overview of 1N5711UR-1E3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5711UR-1E3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1702
|
Newark | Small-Signal Schottky Do-213Aa Rohs Compliant: Yes |Microchip 1N5711UR-1E3/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4400 / $9.8200 | Buy Now |
DISTI #
150-1N5711UR-1E3/TR-ND
|
DigiKey | DIODE SCHOTTKY 50V 33MA DO213AA Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8201 | Buy Now |
DISTI #
1N5711UR-1E3/TR
|
Avnet Americas | Diode Schottky 70V 0.033A 3-Pin 2-Pin MELF DO-213AA - Tape and Reel (Alt: 1N5711UR-1E3/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$9.4400 / $10.5700 | Buy Now |
DISTI #
494-1N5711UR-1E3/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Small-Signal Schottky RoHS: Compliant | 0 |
|
$9.8200 | Order Now |
DISTI #
1N5711UR-1E3/TR
|
Microchip Technology Inc | Small-Signal Schottky _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$10.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$9.8100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$9.1300 / $11.4500 | Buy Now | |
|
NAC | Schottky RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.2100 / $11.1000 | Buy Now |
|
Master Electronics | 0 |
|
$9.1300 / $11.4500 | Buy Now |
Part Details for 1N5711UR-1E3/TR
1N5711UR-1E3/TR CAD Models
1N5711UR-1E3/TR Part Data Attributes:
|
1N5711UR-1E3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5711UR-1E3/TR
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, 50V V(RRM), Silicon, DO-213AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.033 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |