Datasheets
1N5711UR-1/TR by: Microchip Technology Inc

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, 50V V(RRM), Silicon, DO-213AA

Part Details for 1N5711UR-1/TR by Microchip Technology Inc

Overview of 1N5711UR-1/TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1N5711UR-1/TR

Part # Distributor Description Stock Price Buy
DISTI # 36AJ1700
Newark 70V 33Ma Round-End Small-Signal Schottky Tr Do-213Aa Rohs Compliant: Yes |Microchip 1N5711UR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $9.6500
  • 500 $9.2900
$9.2900 / $9.6500 Buy Now
DISTI # 150-1N5711UR-1/TR-ND
DigiKey DIODE SCHOTTKY 50V 33MA DO213AA Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 100 $9.6500
$9.6500 Buy Now
DISTI # 1N5711UR-1/TR
Avnet Americas Diode Schottky 70V 0.033A 3-Pin 2-Pin MELF DO-213AA - Tape and Reel (Alt: 1N5711UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel 0
  • 1 $10.4000
  • 100 $9.6500
  • 500 $9.2900
$9.2900 / $10.4000 Buy Now
DISTI # 494-1N5711UR-1/TR
Mouser Electronics Schottky Diodes & Rectifiers 70V 33MA Round-End Small-Signal Schottky TR RoHS: Not Compliant 0
  • 100 $9.6500
$9.6500 Order Now
DISTI # 1N5711UR-1/TR
Microchip Technology Inc Small-Signal Schottky _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 0

Alternates Available
  • 1 $10.4000
$10.4000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $9.6300
  • 300 $9.2600
  • 500 $9.1200
  • 1,000 $8.9800
  • 2,500 $8.8500
$8.8500 / $9.6300 Buy Now
NAC Schottky RoHS: Compliant Min Qty: 33 Package Multiple: 1 0
  • 1 $10.9300
  • 100 $9.9100
  • 500 $9.2900
  • 1,000 $9.0600
$9.0600 / $10.9300 Buy Now
Master Electronics   RoHS: Compliant 0
  • 100 $9.6300
  • 300 $9.2600
  • 500 $9.1200
  • 1,000 $8.9800
  • 2,500 $8.8500
$8.8500 / $9.6300 Buy Now

Part Details for 1N5711UR-1/TR

1N5711UR-1/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N5711UR-1/TR Part Data Attributes

1N5711UR-1/TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
1N5711UR-1/TR Microchip Technology Inc Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.033A, 50V V(RRM), Silicon, DO-213AA
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Microchip
Application GENERAL PURPOSE
Breakdown Voltage-Min 70 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.033 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 0.2 µA
Reverse Test Voltage 50 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5711UR-1/TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5711UR-1/TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 1N5711UR-1/TR would you like to use for your alert(s)?
  • Please alert me when 1N5711UR-1/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5711UR-1/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5711UR-1/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5711UR-1/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5711UR-1/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5711UR-1/TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: