Part Details for 1N5694A by Msi Electronics Inc
Overview of 1N5694A by Msi Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5694A
1N5694A CAD Models
1N5694A Part Data Attributes
|
1N5694A
Msi Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1N5694A
Msi Electronics Inc
Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 82pF C(T), 45V, Silicon, Abrupt
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MSI ELECTRONICS INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | SUPER Q | |
Breakdown Voltage-Min | 45 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 3.3 | |
Diode Capacitance-Nom | 82 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 225 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for 1N5694A
This table gives cross-reference parts and alternative options found for 1N5694A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5694A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5694A | MACOM | Check for Price | Variable Capacitance Diode, 82pF C(T), 45V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | 1N5694A vs 1N5694A |
1N5694A | Cobham Semiconductor Solutions | Check for Price | Variable Capacitance Diode, 82pF C(T), 45V, Silicon, Abrupt, DO-7, GLASS PACKAGE-2 | 1N5694A vs 1N5694A |
1N5694A | Aeroflex Inc | Check for Price | 82pF, 45V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 | 1N5694A vs 1N5694A |