There are no models available for this part yet.
Overview of 1N5665A/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5665A/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ0031
|
Newark | 274V 5.5A Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip 1N5665A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6800 / $16.3000 | Buy Now | |
DISTI #
150-1N5665A/TR-ND
|
DigiKey | TVS DIODE 171VWM 274VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.3001 | Buy Now | |
DISTI #
1N5665A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 171V 1.5KW 2-Pin DO-13 - Tape and Reel (Alt: 1N5665A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$15.6800 / $17.5600 | Buy Now | |
DISTI #
494-1N5665A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 274V 5.5A Uni-Directional TVS TR RoHS: Not Compliant | 0 |
|
$16.3000 | Order Now | |
DISTI #
1N5665A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$17.5600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5700 / $32.6000 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.2900 / $17.9100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$15.5700 / $32.6000 | Buy Now |