Part Details for 1N5660 by New Jersey Semiconductor Products Inc
Results Overview of 1N5660 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5660 Information
1N5660 by New Jersey Semiconductor Products Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5660
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 105V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-13 | 1392 |
|
$10.6890 / $13.2340 | Buy Now |
Part Details for 1N5660
1N5660 CAD Models
1N5660 Part Data Attributes
|
1N5660
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N5660
New Jersey Semiconductor Products Inc
Diode TVS Single Uni-Dir 105V 1.5KW 2-Pin DO-13
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 117 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 105 V | |
Technology | AVALANCHE |