Part Details for 1N5655A/TR by Microchip Technology Inc
Overview of 1N5655A/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5655A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1679
|
Newark | 113V 13.3A Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip 1N5655A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7800 / $13.2900 | Buy Now |
DISTI #
150-1N5655A/TR-ND
|
DigiKey | TVS DIODE 70.1VWM 113VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.2901 | Buy Now |
DISTI #
1N5655A/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 70.1V 1.5kW 2-Pin DO-202AA T/R - Tape and Reel (Alt: 1N5655A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$12.7800 / $14.3100 | Buy Now |
DISTI #
494-1N5655A/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ DO-13 RoHS: Not Compliant | 0 |
|
$13.2900 | Order Now |
DISTI #
1N5655A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$14.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.6900 / $26.5700 | Buy Now | |
DISTI #
1N5655A/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 70.1V 1.5kW 2-Pin DO-202AA T/R - Tape and Reel (Alt: 1N5655A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$12.7800 / $14.3100 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.4600 / $14.6000 | Buy Now |
|
Master Electronics | 0 |
|
$12.6900 / $26.5700 | Buy Now |