There are no models available for this part yet.
Overview of 1N5641A/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5641A/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ9977
|
Newark | 37.5V 40A Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip 1N5641A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5400 / $26.5600 | Buy Now | |
DISTI #
150-1N5641A/TR-ND
|
DigiKey | TVS DIODE 18.8VWM 30.6VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$26.5600 | Buy Now | |
DISTI #
1N5641A/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 18.8V 1.5kW 2-Pin DO-202AA T/R - Tape and Reel (Alt: 1N5641A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$25.5400 / $28.6000 | Buy Now | |
DISTI #
494-1N5641A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 37.5V 40A Uni-Directional TVS TR RoHS: Not Compliant | 0 |
|
$26.5600 | Order Now | |
DISTI #
1N5641A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$28.6000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.3600 / $53.1200 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$24.9100 / $29.1900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$25.3600 / $53.1200 | Buy Now |