Part Details for 1N5640A/TR by Microchip Technology Inc
Results Overview of 1N5640A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N5640A/TR Information
1N5640A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N5640A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9975
|
Newark | 27.7V 54A Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip 1N5640A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.3900 / $25.3600 | Buy Now |
DISTI #
150-1N5640A/TR-ND
|
DigiKey | TVS DIODE 17.1VWM 27.7VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.3601 | Buy Now |
DISTI #
1N5640A/TR
|
Avnet Americas | Diode TVS Single Uni-Direction 17.1V 1.5kW 2-Pin DO-202AA T/R - Tape and Reel (Alt: 1N5640A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$23.0023 / $24.5631 | Buy Now |
DISTI #
494-1N5640A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 27.7V 54A Uni-Directional TVS TR RoHS: Not Compliant | 0 |
|
$25.3600 | Order Now |
DISTI #
1N5640A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$27.3100 | Buy Now |
|
Onlinecomponents.com | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip 1N5640A/TR RoHS: Compliant | 0 |
|
$24.2200 / $50.7300 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.7900 / $27.8700 | Buy Now |
|
Master Electronics | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip 1N5640A/TR RoHS: Compliant | 0 |
|
$24.2200 / $50.7300 | Buy Now |