Part Details for 1N5630A/TR by Microchip Technology Inc
Overview of 1N5630A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5630A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9954
|
Newark | 11.3V 132A Uni-Directional Tvs Tr Do-13 Rohs Compliant: Yes |Microchip 1N5630A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2600 / $15.8700 | Buy Now |
DISTI #
150-1N5630A/TR-ND
|
DigiKey | TVS DIODE 6.4VWM 11.3VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.8701 | Buy Now |
DISTI #
1N5630A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 6.4V 1.5KW 2-Pin DO-13 - Tape and Reel (Alt: 1N5630A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$15.2600 / $17.0900 | Buy Now |
DISTI #
494-1N5630A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 11.3V 132A Uni-Directional TVS TR RoHS: Not Compliant | 0 |
|
$15.8700 / $17.0900 | Order Now |
DISTI #
1N5630A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$17.0900 | Buy Now |
|
Onlinecomponents.com | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip 1N5630A/TR RoHS: Compliant | 0 |
|
$15.1600 / $31.7500 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.8900 / $17.4400 | Buy Now |
|
Master Electronics | Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip 1N5630A/TR RoHS: Compliant | 0 |
|
$15.1600 / $31.7500 | Buy Now |