Part Details for 1N5629 by New England Semiconductor
Overview of 1N5629 by New England Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5629
1N5629 CAD Models
1N5629 Part Data Attributes:
|
1N5629
New England Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N5629
New England Semiconductor
Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, HERMETIC SEALED, GLASS TO METAL, DO-13, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW ENGLAND SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, GLASS TO METAL, DO-13, 2 PIN | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Nom | 6.8 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 10.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5.8 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |