Part Details for 1N5629 by Crydom Inc
Overview of 1N5629 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5629
1N5629 CAD Models
1N5629 Part Data Attributes:
|
1N5629
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
1N5629
Crydom Inc
Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, HERMETIC SEALED, METAL PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | HERMETIC SEALED, METAL PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 7.48 V | |
Breakdown Voltage-Min | 6.12 V | |
Breakdown Voltage-Nom | 6.8 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 10.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-MALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5629
This table gives cross-reference parts and alternative options found for 1N5629. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5629, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5629 | Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | 1N5629 vs 1N5629 |
1N5629 | Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N5629 vs 1N5629 |