Part Details for 1N5626-TAP by Vishay Semiconductors
Overview of 1N5626-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9401WV24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7T1 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for 1N5626-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5626-TAPGICT-ND
|
DigiKey | DIODE AVALANCHE 600V 3A SOD64 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
37355 In Stock |
|
$0.3750 / $1.2500 | Buy Now |
Part Details for 1N5626-TAP
1N5626-TAP CAD Models
1N5626-TAP Part Data Attributes
|
1N5626-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5626-TAP
Vishay Semiconductors
DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | E-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | E-LALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 6 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5626-TAP
This table gives cross-reference parts and alternative options found for 1N5626-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5626-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5626 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5626-TAP vs 1N5626 |
1N5626TR | Vishay Semiconductors | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5626-TAP vs 1N5626TR |