Part Details for 1N5625GP by General Instrument Corp
Overview of 1N5625GP by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5625GP
1N5625GP CAD Models
1N5625GP Part Data Attributes:
|
1N5625GP
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
1N5625GP
General Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | PATENTED DEVICE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5625GP
This table gives cross-reference parts and alternative options found for 1N5625GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5625GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5625GPTR | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5625GP vs 1N5625GPTR |
1N5625GP-E3/54 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5625GP vs 1N5625GP-E3/54 |
1N5625GPHE3/54 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5625GP vs 1N5625GPHE3/54 |
1N5625GP-E3/73 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5625GP vs 1N5625GP-E3/73 |
1N5625GP-E3/56 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | 1N5625GP vs 1N5625GP-E3/56 |
1N5625GP/60 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Vishay Semiconductors | 1N5625GP vs 1N5625GP/60 |
1N5625GP/73 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Vishay Semiconductors | 1N5625GP vs 1N5625GP/73 |
1N5625GP/4-GSI-T30 | Rectifier Diode, | Taitron Components Inc | 1N5625GP vs 1N5625GP/4-GSI-T30 |
1N5625GP | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, | Fagor Electrónica | 1N5625GP vs 1N5625GP |