-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1980
|
Newark | Avalanche Diode Sod64 Std-E2 Rohs Compliant: Yes |Vishay 1N5625-TR Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 12500 |
|
$0.3420 | Buy Now |
DISTI #
18M3580
|
Newark | Avalanche Diode Sod64 Std Rohs Compliant: Yes |Vishay 1N5625-TR Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.4580 | Buy Now |
DISTI #
96K4314
|
Newark | Diode, Standard, 3A, 400V, Sod-64-2, Repetitive Peak Reverse Voltage:400V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:7.5Μs, Forward Surge Current:100A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay 1N5625-TR Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4670 | Buy Now |
DISTI #
1N5625-TR
|
Avnet Americas | Glass Passivated Junction Rectifier 400V 3A 2-Pin SOD-64 T/R - Tape and Reel (Alt: 1N5625-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks, 0 Days Container: Reel | 12500 |
|
$0.3413 | Buy Now |
DISTI #
78-1N5625
|
Mouser Electronics | Rectifiers 3.0 Amp 400 Volt RoHS: Compliant | 4099 |
|
$0.3600 / $0.6700 | Buy Now |
DISTI #
V72:2272_09179417
|
Arrow Electronics | Diode Switching 400V 3A 2-Pin SOD-64 T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2146 Container: Cut Strips | Americas - 17950 |
|
$0.3629 / $0.3804 | Buy Now |
DISTI #
V36:1790_09179417
|
Arrow Electronics | Diode Switching 400V 3A 2-Pin SOD-64 T/R Min Qty: 12500 Package Multiple: 12500 Lead time: 10 Weeks Date Code: 2303 | Americas - 12500 |
|
$0.3557 / $0.3593 | Buy Now |
|
Future Electronics | AVALANCHE DIODE SOD64 STD RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 12500 Container: Reel | 0Reel |
|
$0.3550 | Buy Now |
DISTI #
60625490
|
Verical | Diode Switching 400V 3A 2-Pin SOD-64 T/R Min Qty: 19 Package Multiple: 1 Date Code: 2146 | Americas - 17950 |
|
$0.3629 / $0.3785 | Buy Now |
DISTI #
66319739
|
Verical | Diode Switching 400V 3A 2-Pin SOD-64 T/R Min Qty: 12500 Package Multiple: 12500 Date Code: 2303 | Americas - 12500 |
|
$0.3557 / $0.3593 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N5625-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5625-TR
Vishay Intertechnologies
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | E-LALF-W2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 7.5 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N5625-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5625-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5625 | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS, G3, 2 PIN | Vishay Semiconductors | 1N5625-TR vs 1N5625 |
1N5625 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5625-TR vs 1N5625 |
1N5625-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5625-TR vs 1N5625-TAP |