Part Details for 1N5625/1 by Vishay Semiconductors
Overview of 1N5625/1 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5625/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Switching 400V 3A 2-Pin SOD-64 T/R |
114 In Stock |
|
$0.2222 / $1.3300 | Buy Now |