Part Details for 1N5624-TAP by Vishay Semiconductors
Overview of 1N5624-TAP by Vishay Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5624-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5624-TAP-ND
|
DigiKey | DIODE AVALANCHE 200V 3A SOD64 Min Qty: 12500 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3450 / $0.3457 | Buy Now |
Part Details for 1N5624-TAP
1N5624-TAP CAD Models
1N5624-TAP Part Data Attributes
|
1N5624-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5624-TAP
Vishay Semiconductors
DIODE 3 A, 200 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Rectifier Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | E-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | E-LALF-W2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 6 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N5624-TAP
This table gives cross-reference parts and alternative options found for 1N5624-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5624-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5624TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Semiconductors | 1N5624-TAP vs 1N5624TR |
1N5624-TAP | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5624-TAP vs 1N5624-TAP |
1N5624-TR | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N5624-TAP vs 1N5624-TR |