Part Details for 1N5623GP by Vishay Intertechnologies
Overview of 1N5623GP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N5623GP
1N5623GP CAD Models
1N5623GP Part Data Attributes
|
1N5623GP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5623GP
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 1000V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO |
Alternate Parts for 1N5623GP
This table gives cross-reference parts and alternative options found for 1N5623GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5623GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5623GP-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AC, | Vishay Intertechnologies | 1N5623GP vs 1N5623GP-E3/54 |
1N5623GP-E3/54 | Diode Switching 1KV 1A 2-Pin DO-15 T/R | Vishay Semiconductors | 1N5623GP vs 1N5623GP-E3/54 |