Part Details for 1N5622US by Sensitron Semiconductors
Overview of 1N5622US by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5622US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5622US
|
Avnet Americas | Diode Standard Recovery Rectifier 1000V 1A 2-Pin MELF-A - Bag (Alt: 1N5622US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$5.2222 / $6.0000 | Buy Now |
DISTI #
V36:1790_15892107
|
Arrow Electronics | Diode Switching 1KV 1A 2-Pin MELF-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2237 | Americas - 994 |
|
$5.4880 | Buy Now |
DISTI #
63427777
|
Verical | Diode Switching 1KV 1A 2-Pin MELF-1 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2237 | Americas - 994 |
|
$5.4880 | Buy Now |
Part Details for 1N5622US
1N5622US CAD Models
1N5622US Part Data Attributes
|
1N5622US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5622US
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | HERMETIC SEALED, GLASS, MELF-A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | E-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5622US
This table gives cross-reference parts and alternative options found for 1N5622US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5622US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5622US | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | 1N5622US vs JANTX1N5622US |
JAN1N5622US | Voltage Multipliers Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | 1N5622US vs JAN1N5622US |
JANTXV1N5622US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | 1N5622US vs JANTXV1N5622US |
JANTXV1N5622US | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | 1N5622US vs JANTXV1N5622US |
JAN1N5622UL | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | 1N5622US vs JAN1N5622UL |