Part Details for 1N5622 by Micross Components
Overview of 1N5622 by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N5622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5622
|
Avnet Americas | D MET 1A STD 1KV - Bulk (Alt: 1N5622) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
NexGen Digital | 494 |
|
RFQ |
Part Details for 1N5622
1N5622 CAD Models
1N5622 Part Data Attributes
|
1N5622
Micross Components
Buy Now
Datasheet
|
Compare Parts:
1N5622
Micross Components
Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 1100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | E-XALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5622
This table gives cross-reference parts and alternative options found for 1N5622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5622 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5622 vs 1N5622 |
1N5622S | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | 1N5622 vs 1N5622S |
JANS1N5622 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon | Microchip Technology Inc | 1N5622 vs JANS1N5622 |
JANTXV1N5622 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, 102, 2 PIN | Sensitron Semiconductors | 1N5622 vs JANTXV1N5622 |
JANTX1N5622 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5622 vs JANTX1N5622 |
JAN1N5622 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5622 vs JAN1N5622 |
JANS1N5622 | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, | Micross Components | 1N5622 vs JANS1N5622 |
JANTXV1N5622 | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | 1N5622 vs JANTXV1N5622 |
1N5622 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, GPR-1A, 2 PIN | Central Semiconductor Corp | 1N5622 vs 1N5622 |
JAN1N5622 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | General Instrument Corp | 1N5622 vs JAN1N5622 |