Part Details for 1N5621GP-E3/73 by Vishay Intertechnologies
Overview of 1N5621GP-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5621GP-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5621GP-E3/73
|
Avnet Americas | 1A,800V,300NS,SUPERT,NOT FOR NEW DESIGN - Ammo Pack (Alt: 1N5621GP-E3/73) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-1N5621GP-E3/73
|
Mouser Electronics | Rectifiers 1.0A 800 Volt 300ns 50 Amp IFSM RoHS: Compliant | 0 |
|
$0.1870 / $0.6500 | Order Now |
DISTI #
1N5621GP-E3/73
|
EBV Elektronik | 1A,800V,300NS,SUPERT,NOT FOR NEW DESIGN (Alt: 1N5621GP-E3/73) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N5621GP-E3/73
1N5621GP-E3/73 CAD Models
1N5621GP-E3/73 Part Data Attributes
|
1N5621GP-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N5621GP-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DO-15 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5621GP-E3/73
This table gives cross-reference parts and alternative options found for 1N5621GP-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5621GP-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5621GPHE3/54 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | 1N5621GP-E3/73 vs 1N5621GPHE3/54 |
1N5621GP-E3/54 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AC, DO-41, 2 PIN | Vishay Intertechnologies | 1N5621GP-E3/73 vs 1N5621GP-E3/54 |
1N5621GPHE3/54 | DIODE 1 A, 800 V, SILICON, SIGNAL DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Signal Diode | Vishay Semiconductors | 1N5621GP-E3/73 vs 1N5621GPHE3/54 |