Part Details for 1N5618 by General Instrument Corp
Overview of 1N5618 by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5618
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 600 Volt, DO-204AP | 8800 |
|
$1.3500 / $3.6000 | Buy Now |
Part Details for 1N5618
1N5618 CAD Models
1N5618 Part Data Attributes
|
1N5618
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
1N5618
General Instrument Corp
Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | PATENTED DEVICE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AP | |
JESD-30 Code | E-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5618
This table gives cross-reference parts and alternative options found for 1N5618. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5618, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5618 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | 1N5618 vs JANTXV1N5618 |
1N5618V | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | 1N5618 vs 1N5618V |
JANTXV1N5618 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5618 vs JANTXV1N5618 |
JANTX1N5618 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Unitrode Corp (RETIRED) | 1N5618 vs JANTX1N5618 |
1N5618HRX | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | 1N5618 vs 1N5618HRX |
1N5618 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5618 vs 1N5618 |
1N5618 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon | Microchip Technology Inc | 1N5618 vs 1N5618 |
1N5618HRS | Rectifier Diode, 1 Element, 1A, Silicon, | Bkc Semiconductors Inc | 1N5618 vs 1N5618HRS |
JANTX1N5618 | Rectifier Diode, Avalanche, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, SIMILAR TO DO-204, 2 PIN | Unitrode Corporation | 1N5618 vs JANTX1N5618 |
JANS1N5618 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5618 vs JANS1N5618 |