Part Details for 1N5617C.TR by Semtech Corporation
Overview of 1N5617C.TR by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5617C.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5617C.CT-ND
|
DigiKey | DIODE GEN PURP 400V 2A AXIAL Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
1N5617C.TR
|
Avnet Americas | Diode Fast Recovery Rectifier 400V 3A 2-Pin Axial T/R - Tape and Reel (Alt: 1N5617C.TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
1N5617C.TR
|
Avnet Silica | (Alt: 1N5617C.TR) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N5617C.TR
1N5617C.TR CAD Models
1N5617C.TR Part Data Attributes
|
1N5617C.TR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
1N5617C.TR
Semtech Corporation
Rectifier Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | E-XALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.15 µs | |
Reverse Test Voltage | 400 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5617C.TR
This table gives cross-reference parts and alternative options found for 1N5617C.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5617C.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1A4GV-F | Rectron Semiconductor | Check for Price | Rectifier Diode, | 1N5617C.TR vs 1A4GV-F |
SDR1GHFSMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | 1N5617C.TR vs SDR1GHFSMSTXV |
SDR1GSMSS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | 1N5617C.TR vs SDR1GSMSS |
1A4GV-J | Rectron Semiconductor | Check for Price | Rectifier Diode, | 1N5617C.TR vs 1A4GV-J |
SDR1GHFS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | 1N5617C.TR vs SDR1GHFS |
SRS1G | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | 1N5617C.TR vs SRS1G |
1A4G-F | Rectron Semiconductor | Check for Price | Rectifier Diode, | 1N5617C.TR vs 1A4G-F |
SDR1GHFSMSTX | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | 1N5617C.TR vs SDR1GHFSMSTX |
SDR1GSMSTXV | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | 1N5617C.TR vs SDR1GSMSTXV |
SDR1GHFSMS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | 1N5617C.TR vs SDR1GHFSMS |