Part Details for 1N5617 by Gulfsemi
Overview of 1N5617 by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N5617
1N5617 CAD Models
1N5617 Part Data Attributes:
|
1N5617
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
1N5617
Gulfsemi
Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, HERMETICALLY SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | HERMETICALLY SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | E-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N5617
This table gives cross-reference parts and alternative options found for 1N5617. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5617, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1A4-AP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Micro Commercial Components | 1N5617 vs 1A4-AP-HF |
SM5617 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MELF, A PACKAGE-2 | Microsemi Corporation | 1N5617 vs SM5617 |
1N4004SGB0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 1N5617 vs 1N4004SGB0 |
1N4004SGA1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 1N5617 vs 1N4004SGA1 |
FR104S | 1A, 400V, SILICON, SIGNAL DIODE, | Surge Components Inc | 1N5617 vs FR104S |
FF1004TR | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N5617 vs FF1004TR |
JANTXV4M | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | 1N5617 vs JANTXV4M |
FR104SGP1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 1N5617 vs FR104SGP1 |
F1T4GHB0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Taiwan Semiconductor | 1N5617 vs F1T4GHB0 |
F1T4P0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 1N5617 vs F1T4P0G |