There are no models available for this part yet.
Overview of 1N5615E3/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N5615E3/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AJ1612
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip 1N5615E3/TR Min Qty: 186 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $4.4100 | Buy Now | |
DISTI #
150-1N5615E3/TR-ND
|
DigiKey | DIODE GEN PURP 200V 1A A AXIAL Min Qty: 186 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4100 | Buy Now | |
DISTI #
1N5615E3/TR
|
Avnet Americas | Diode Fast Recovery 200V 1A 2-Pin Case A T/R - Tape and Reel (Alt: 1N5615E3/TR) RoHS: Compliant Min Qty: 186 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.2300 / $4.7500 | Buy Now | |
DISTI #
494-1N5615E3/TR
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Compliant | 0 |
|
$4.4100 | Order Now | |
DISTI #
1N5615E3/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.9900 / $4.7500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 186 Package Multiple: 1 | 0 |
|
$4.2400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0400 / $4.4500 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 73 Package Multiple: 1 | 0 |
|
$4.1300 / $4.9900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$4.0400 / $4.4500 | Buy Now |