Part Details for 1N5558 by Littelfuse Inc
Overview of 1N5558 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1N5558
1N5558 CAD Models
1N5558 Part Data Attributes
|
1N5558
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1N5558
Littelfuse Inc
Trans Voltage Suppressor Diode, 175V V(RWM), Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 191 V | |
Clamping Voltage-Max | 265 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 175 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |