Part Details for 1N5552US/TR by Microchip Technology Inc
Overview of 1N5552US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5552US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1599
|
Newark | 600 V Std Rectifier B-Body Sq. Melf Rohs Compliant: Yes |Microchip 1N5552US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 / $6.6400 | Buy Now |
DISTI #
1N5552US/TR-ND
|
DigiKey | DIODE GEN PURP 600V 3A D-5B Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6400 | Buy Now |
DISTI #
1N5552US/TR
|
Avnet Americas | Diode Standard Recovery 600V 3A 2-Pin D-5B T/R - Tape and Reel (Alt: 1N5552US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$6.3466 / $7.1500 | Buy Now |
DISTI #
494-1N5552US/TR
|
Mouser Electronics | Rectifiers 660V 3A Std Rectifier SQ SMT TR RoHS: Not Compliant | 170 |
|
$6.6400 / $7.1500 | Buy Now |
DISTI #
1N5552US/TR
|
Microchip Technology Inc | Std Rectifier _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$7.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0300 / $6.5500 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 48 Package Multiple: 1 | 0 |
|
$6.2300 / $7.5100 | Buy Now |
DISTI #
1N5552US/TR
|
Avnet Silica | Diode Standard Recovery 600V 3A 2-Pin D-5B T/R (Alt: 1N5552US/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0300 / $6.5500 | Buy Now |
Part Details for 1N5552US/TR
1N5552US/TR CAD Models
1N5552US/TR Part Data Attributes
|
1N5552US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5552US/TR
Microchip Technology Inc
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |