Part Details for 1N5545CUR-1JANTXV/TR by Microchip Technology Inc
Overview of 1N5545CUR-1JANTXV/TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5545CUR-1JANTXV/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N5545CUR-1/
|
Avnet Americas | Diode Zener Single 30V 2% 0.5W 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: JANTXV1N5545CUR-1/) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$39.8000 / $44.5800 | Buy Now |