1N5545B
Description: Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2

Overview of 1N5545B by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Telecommunications Communication and Networking

CAD Models for 1N5545B by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5545B by Cobham PLC

1N5545B
Cobham PLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COBHAM PLC
Package Description
GLASS PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
1 mA
Want to compare parts?
  1. 1N5545B
    Cobham PLC
    Zener Diode, 30V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2
    VS

Alternate Parts for 1N5545B

This table gives cross-reference parts and alternative options found for 1N5545B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5545B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N5545B-1 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5545B vs JANTX1N5545B-1
1N5545B Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5545B vs 1N5545B
1N5545B-1 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Cobham Semiconductor Solutions 1N5545B vs 1N5545B-1
JAN1N5545B-1 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5545B vs JAN1N5545B-1
Part Number Description Manufacturer Compare
JANTX1N5545BUR-1 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Defense Logistics Agency 1N5545B vs JANTX1N5545BUR-1
1N4713 Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5545B vs 1N4713
JANTX1N5545B-1 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5545B vs JANTX1N5545B-1
JANTX1N5545B-1 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency 1N5545B vs JANTX1N5545B-1
1N5545A 30V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc 1N5545B vs 1N5545A
JAN1N5545B-1 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Defense Logistics Agency 1N5545B vs JAN1N5545B-1
1N5545B 30V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7, GLASS PACKAGE-2 Aeroflex Inc 1N5545B vs 1N5545B
1N5545B Zener Diode, 30V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N5545B vs 1N5545B
JANHCA1N5545B Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Defense Logistics Agency 1N5545B vs JANHCA1N5545B
1N5545B-1 Zener Diode, 30V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Cobham Semiconductor Solutions 1N5545B vs 1N5545B-1

Related Parts for 1N5545B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5545B by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5545B by Cobham PLC

Select Manufacturer
Which Manufacturer of 1N5545B would you like to use for your alert(s)?
  • Please alert me when 1N5545B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5545B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5545B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5545B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5545B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5545B by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: