Part Details for 1N5541B by Microchip Technology Inc
Overview of 1N5541B by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5541B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9882
|
Newark | 22V 1Ma 100 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5541B RoHS: Compliant Min Qty: 307 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $2.6700 | Buy Now |
DISTI #
1N5541B-ND
|
DigiKey | DIODE ZENER 22V 500MW DO35 Min Qty: 307 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6700 | Buy Now |
DISTI #
1N5541B
|
Avnet Americas | Diode Zener Single 22V 5% 500mW 2-Pin DO-35 - Bulk (Alt: 1N5541B) RoHS: Not Compliant Min Qty: 307 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5600 / $2.8700 | Buy Now |
DISTI #
1N5541B/TR
|
Avnet Americas | Diode Zener Single 22V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N5541B/TR) RoHS: Not Compliant Min Qty: 290 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.7100 / $3.0400 | Buy Now |
DISTI #
494-1N5541B
|
Mouser Electronics | Zener Diodes 22V 1MA 100 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.6700 / $2.8700 | Order Now |
DISTI #
1N5541B
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$2.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8000 / $4.0900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 121 Package Multiple: 1 | 0 |
|
$2.5000 / $3.0100 | Buy Now |
|
ES Components | CDI 1N5541B UNINSPECTED | 195 in Stock |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8000 / $4.0900 | Buy Now |
Part Details for 1N5541B
1N5541B CAD Models
1N5541B Part Data Attributes
|
1N5541B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5541B
Microchip Technology Inc
Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETICALLY SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/437E | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for 1N5541B
This table gives cross-reference parts and alternative options found for 1N5541B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5541B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5541B-1 | Zener Diode, 22V V(Z), 5%, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N5541B vs JAN1N5541B-1 |
JANTX1N5541B | 22V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | 1N5541B vs JANTX1N5541B |
1N5541B | Zener Diode, 22V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5541B vs 1N5541B |
1N5541B | Zener Diode, 22V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | MACOM | 1N5541B vs 1N5541B |
JANTX1N5541B | Zener Diode, 22V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N5541B vs JANTX1N5541B |
JANTXV1N5541B | 22V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | 1N5541B vs JANTXV1N5541B |
1N5541BTR | Zener Diode, 22V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5541B vs 1N5541BTR |
JANTXV1N5541B | Zener Diode, 22V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5541B vs JANTXV1N5541B |
CD5541B | Zener Diode, | MACOM | 1N5541B vs CD5541B |
1N5541B | Zener Diode, 22V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N5541B vs 1N5541B |