1N5536D
Description: Zener Diode, 16V V(Z), 1%, 0.4W, Silicon, Unidirectional

Overview of 1N5536D by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N5536D by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N5536D by Microsemi Corporation

1N5536D
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW LEAKAGE CURRENT, LOW VOLTAGE AVALANCHE, LOW ZENER IMPEDANCE, LOW ZENER NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
100 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Voltage-Nom
16 V
Reverse Current-Max
0.01 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
1 mA
Want to compare parts?
  1. 1N5536D
    Microsemi Corporation
    Zener Diode, 16V V(Z), 1%, 0.4W, Silicon, Unidirectional
    VS

Alternate Parts for 1N5536D

This table gives cross-reference parts and alternative options found for 1N5536D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5536D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N5536D-1 Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5536D vs JANTX1N5536D-1
1N5536D Zener Diode, 16V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-204AH Motorola Semiconductor Products 1N5536D vs 1N5536D
JANTX1N5536D-1 Zener Diode, 16V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc 1N5536D vs JANTX1N5536D-1
JAN1N5536D-1 Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions 1N5536D vs JAN1N5536D-1
1N5536D-1E3TR Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5536D vs 1N5536D-1E3TR
JANTXV1N5536D-1TR Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5536D vs JANTXV1N5536D-1TR
1N5536D 16V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N5536D vs 1N5536D
1N5536D Zener Diode, 16V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5536D vs 1N5536D
1N5536D-1TR Zener Diode, 16V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5536D vs 1N5536D-1TR
JANTXV1N5536D-1 Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N5536D vs JANTXV1N5536D-1
Part Number Description Manufacturer Compare
1N4703D Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components 1N5536D vs 1N4703D
1N5536D-1 Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N5536D vs 1N5536D-1
1N4703D-BP Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components 1N5536D vs 1N4703D-BP
1N4703DRL2 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N5536D vs 1N4703DRL2
JAN1N5536D-1 Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5536D vs JAN1N5536D-1
JAN1N5536D-1TR Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N5536D vs JAN1N5536D-1TR
1N4703D 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC 1N5536D vs 1N4703D
JANTXV1N5536D-1 Zener Diode, 16V V(Z), 1%, Silicon, Unidirectional, Bkc Semiconductors Inc 1N5536D vs JANTXV1N5536D-1
1N4703D Zener Diode, 16V V(Z), 1%, 0.25W, Silicon, Unidirectional, DO-35 International Semiconductor Inc 1N5536D vs 1N4703D
JANHCA1N5536D Zener Diode, 16V V(Z), 1%, 0.5W, Silicon, Unidirectional Microchip Technology Inc 1N5536D vs JANHCA1N5536D

Related Parts for 1N5536D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N5536D by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N5536D by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N5536D would you like to use for your alert(s)?
  • Please alert me when 1N5536D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N5536D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N5536D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N5536D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N5536D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N5536D by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: