There are no models available for this part yet.
Overview of 1N5529BUR-1JANTX/DATA PACK DOCS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFMJMPC226R0G3D | Murata Manufacturing Co Ltd | Data Line Filter, | |
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for 1N5529BUR-1JANTX/DATA PACK DOCS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1N5529BUR-1JANTX/D
|
Avnet Americas | Diode Zener Single 9.1V 5% 0.5W 2-Pin DO-213AA Bulk - Bulk (Alt: 1N5529BUR-1JANTX/D) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |