Part Details for 1N5528BUR-1/TR by Microchip Technology Inc
Overview of 1N5528BUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5528BUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1553
|
Newark | 8.2V 1Ma 40 Ohms Round-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip 1N5528BUR-1/TR RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8400 / $6.0700 | Buy Now |
DISTI #
150-1N5528BUR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 135 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0700 | Buy Now |
DISTI #
1N5528BUR-1/TR
|
Avnet Americas | Diode Zener Single 8.2V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: 1N5528BUR-1/TR) RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.8400 / $6.5400 | Buy Now |
DISTI #
494-1N5528BUR-1/TR
|
Mouser Electronics | Zener Diodes 8.2V 1MA 40 Ohms Round-End Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$6.0700 | Order Now |
DISTI #
1N5528BUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$6.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5600 / $6.1300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 53 Package Multiple: 1 | 0 |
|
$5.7000 / $6.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5600 / $6.1300 | Buy Now |
Part Details for 1N5528BUR-1/TR
1N5528BUR-1/TR CAD Models
1N5528BUR-1/TR Part Data Attributes
|
1N5528BUR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5528BUR-1/TR
Microchip Technology Inc
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, MLL34, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 2000 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |