Part Details for 1N5526A by Microchip Technology Inc
Overview of 1N5526A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N5526A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9855
|
Newark | 6.8V 1 Ma 30 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5526A RoHS: Compliant Min Qty: 527 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 | Buy Now |
DISTI #
150-1N5526A-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 527 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5700 | Buy Now |
DISTI #
1N5526A/TR
|
Avnet Americas | Diode Zener Single 6.8V 2% 0.5W 2-Pin DO-35 - Tape and Reel (Alt: 1N5526A/TR) RoHS: Not Compliant Min Qty: 477 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6600 / $1.8600 | Buy Now |
DISTI #
1N5526A
|
Avnet Americas | Diode Zener Single 6.8V 2% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N5526A) RoHS: Not Compliant Min Qty: 527 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5100 / $1.6900 | Buy Now |
DISTI #
579-1N5526A
|
Mouser Electronics | Zener Diodes 6.8V 1 MA 30 Ohms Voltage Regulator RoHS: Compliant | 0 |
|
$1.5700 | Order Now |
DISTI #
1N5526A
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.6900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6600 / $2.4200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 206 Package Multiple: 1 | 0 |
|
$1.5100 / $1.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6600 / $2.4200 | Buy Now |
Part Details for 1N5526A
1N5526A CAD Models
1N5526A Part Data Attributes
|
1N5526A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5526A
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETICALLY SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 1 mA |
Alternate Parts for 1N5526A
This table gives cross-reference parts and alternative options found for 1N5526A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5526A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5526A-1TR | Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5526A vs JANTX1N5526A-1TR |
1N5526A | Zener Diode, 6.8V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | 1N5526A vs 1N5526A |
1N5526A | Zener Diode, 6.8V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | Cobham PLC | 1N5526A vs 1N5526A |
JANTXV1N5526A-1 | Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5526A vs JANTXV1N5526A-1 |
1N5526A | Zener Diode, 6.8V V(Z), 10%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | MACOM | 1N5526A vs 1N5526A |
1N5526A | 6.8V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | 1N5526A vs 1N5526A |
1N5526AE3 | Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5526A vs 1N5526AE3 |
JANTXV1N5526A-1TR | Zener Diode, 6.8V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5526A vs JANTXV1N5526A-1TR |