Part Details for 1N5525B by Microchip Technology Inc
Overview of 1N5525B by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5525B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ9851
|
Newark | 6.8V 1 Ma 30 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N5525B RoHS: Compliant Min Qty: 463 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $1.7900 | Buy Now |
DISTI #
1N5525B-ND
|
DigiKey | DIODE ZENER 6.2V 500MW DO35 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
322 In Stock |
|
$1.7900 / $1.9300 | Buy Now |
DISTI #
1N5525B
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 - Bulk (Alt: 1N5525B) RoHS: Not Compliant Min Qty: 463 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7300 / $1.9300 | Buy Now |
DISTI #
1N5525B/TR
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-35 - Tape and Reel (Alt: 1N5525B/TR) RoHS: Not Compliant Min Qty: 424 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8600 / $2.0900 | Buy Now |
DISTI #
494-1N5525B
|
Mouser Electronics | Zener Diodes 6.8V 1 MA 30 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$1.7900 / $1.9300 | Order Now |
DISTI #
V36:1790_09125503
|
Arrow Electronics | Zener Diode Single 6.2V 5% 30Ohm 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2425 | Americas - 111 |
|
$1.6840 / $1.8260 | Buy Now |
DISTI #
1N5525B
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
347 On Order |
|
$1.8900 / $2.8800 | Buy Now |
DISTI #
83645902
|
Verical | Zener Diode Single 6.2V 5% 30Ohm 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2425 | Americas - 111 |
|
$1.6840 / $1.8260 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 181 Package Multiple: 1 | 0 |
|
$1.7200 / $2.1200 | Buy Now |
Part Details for 1N5525B
1N5525B CAD Models
1N5525B Part Data Attributes
|
1N5525B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N5525B
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETICALLY SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |
Alternate Parts for 1N5525B
This table gives cross-reference parts and alternative options found for 1N5525B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5525B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5525B | Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | MACOM | 1N5525B vs 1N5525B |
JANTX1N5525B | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Knox Semiconductor Inc | 1N5525B vs JANTX1N5525B |
JANTXV1N5525B | Zener Diode, 6.2V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | 1N5525B vs JANTXV1N5525B |
JAN1N5525B-1TR | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5525B vs JAN1N5525B-1TR |
JAN1N5525B-1 | Zener Diode, | VPT Components | 1N5525B vs JAN1N5525B-1 |
1N5525B-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N5525B vs 1N5525B-1 |
1N5525BE3 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N5525B vs 1N5525BE3 |
JAN1N5525B | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Cobham PLC | 1N5525B vs JAN1N5525B |
JANTX1N5525B | Zener Diode, 6.2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N5525B vs JANTX1N5525B |
JAN1N5525B-1 | Zener Diode, 6.2V V(Z), 5%, 0.4W, | Vishay HiRel Systems | 1N5525B vs JAN1N5525B-1 |